Results: 0
Manufacturer
Advantech CorpAK-Nord GmbHAmerican Electrical Inc.Amphenol Aerospace OperationsAmphenol PCDAmphenol SocapexAssmann WSW ComponentsATOP TechnologiesBelden Inc.BrainboxesBroadcom LimitedDelta Electronics/Industrial Automation
Series
-*112036130058AccessEtherLinX/4ADAM-6000Anybus®BobcatBrad Direct LinkDigi EasyPower™DIGITUS®DVS
Packaging
BagBoxBulkTray
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Type
-HubHub, Multi-Stream Transport (MST)SFP TransceiverSwitch - AdvancedSwitch - ManagedSwitch - UnmanagedSwitch
Configuration
-Fixed + SFPFixedModular - CardModular - Rack
Number of Ports
123456789101112
Copper Ports
123456789101213
Copper Type
10/10010/100, 10/100/100010/100/100010/100/1000, 100/100010/100/1000/2500100100, 10/100/1000100/100010001000, 10/1001000, 10/100/1000-Configurable
Fiber Ports
123468101216202426
Fiber Type
100BASE-FX (Multimode)100BASE-FX (Multimode, Singlemode)100BASE-FX (Multimode, Singlemode), SFP100BASE-FX (Singlemode)100BASE-FX, 1000BASE-FX, SFP100BASE-FX/LX (Multimode, Singlemode)100BASE-TX (Singlemode)1000BASE-FX1000BASE-LX (Singlemode)1000BASE-SX (Multimode)1000BASE-SX/LX (Multimode, Singlemode)1000BASE-SX/LX-Gigabit (Multimode)
SFP/XFP Ports
1 (SFP)12 (SFP)2345681012162022
SFP/XFP Type
-SFPSFP+SFP, GigabitSFP, SFP+XFP, 10 Gigabit
PoE Ports
012345681214162426
Connector Type
-D38999DB-9LC, RJ11, RJ45, SC, SFP, STLC, RJ11, RJ45, SC, STLC, RJ11, RJ45, SFPLC, RJ11, SC, STLC, RJ45, SCLC, RJ45, SC, SFP, STM12M12, RJ45, SCM8, RJ45
Voltage - Input
-20 ~ -72VDC, 100 ~ 240VAC0 ~ 32VDC0 ~ 48VDC5V ~ 30V5V ~ 30VDC5VDC7 ~ 32VDC7V ~ 32V7V ~ 57V7V ~ 57V, 44V ~ 57V7.5VDC8 ~ 60VDC
Ingress Protection
-IP20IP30IP31IP40IP50IP54IP65IP65, IP66, IP67IP65, IP67IP66, NEMA 4XIP67IP67, NEMA 250IP67, NEMA 250, NEMA 4X
Mounting Type
7" Mounting Rack-Bracket Mount, Rack MountBulkheadChassis Mount or DIN RailChassis MountChassis Mount, Rack MountDIN Rail or Panel MountDIN RailDIN Rail, Panel MountDIN Rail, Wall MountPanel MountRack MountWall Mount
Operating Temperature
-55°C ~ 75°C-40°C ~ 50°C-40°C ~ 60°C-40°C ~ 65°C-40°C ~ 70°C-40°C ~ 75°C-40°C ~ 80°C-40°C ~ 85°C-35°C ~ 75°C-35°C ~ 80°C-30°C ~ 60°C-30°C ~ 70°C
Grade
-COTS
Qualification
-MIL-STD-1275D/461E/810FMIL-STD-1275D/461F/810F
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.