Switch Kits
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Kit Type | Quantity | Current - Switching | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Circuit | Mounting Type | Termination Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥2,052.25000 Case | - | Case | Active | Dip, Tactile | 359 Pieces (262 Values - Mixed Quantities) | 150mA, 100mA, 50mA, 25mA, 20mA (DC) | - | 42V, 24V, 15V, 12V | Assorted | Assorted | Assorted Surface Mount and Through Hole | Gull Wing; J Lead; PC Pin; SMD (SMT) | ||
1 In Stock | 1 : ¥2,141.16000 - | - | - | Active | - | - | - | - | - | - | - | - | - |