Results: 0
Manufacturer
Bourns Inc.Carlo Gavazzi Inc.Conta-Clip, Inc.Eaton - Bussmann Electrical DivisionEndress+HauserERP Power, LLCHatch LightingL-comLittelfuse Inc.MEAN WELL USA Inc.Mersen USA Newburyport-MA L.L.C.Phihong USAPhoenix ContactSchneider Electric
Series
-*120212201250A1251126013201420A1530-125102520
Packaging
BagBoxBulkTray
Product Status
ActiveLast Time BuyObsolete
Type
-Surge Protection ModuleType 1Type 1, Type 2Type 1, Type 2, Type 4Type 1, Type 4Type 2Type 2, Type 3Type 2, Type 4Type 3Type 3, Type 4Type 4Type 5
Form
-Base + ModuleModule Only
Number of Poles
1234
Voltage - Continuous Operating (Max) (MCOV)
3VAC, 5VDC4VAC, 6VDC4.2VAC, 6VDC6.4VDC8VDC10VAC, 15VDC10.6VAC, 15VDC12VDC15VDC20VAC, 28VDC21VAC, 30VDC23VAC, 33VDC
Current - Discharge (Nom) (8/20µS)
10 A20 A60 A90 A100 A150 A200 A300 A350 A500 A1 kA1.5 kA
Current - Discharge (Max) (8/20µS)
700 A1 kA2 kA3 kA4 kA5 kA10 kA12.5 kA13 kA20 kA22 kA22.5 kA
Current - Short Circuit Rating (SCCR)
1.5 kA5 kA6 kA10 kA22 kA25 kA30 kA39 kA50 kA65 kA100 kA150 kA200 kA300 kA
Voltage - Protection Rating (VPR)
40 V240 V300 V320 V330 V400 V480 V500 V600 V700 V800 V900 V
Voltage - Protection Level (VP) (2416)
25 V27 V29 V30 V45 V50 V55 V80 V100 V102 V110 V130 V
Operating Temperature
-55°C ~ 70°C-50°C ~ 85°C-45°C ~ 75°C-45°C ~ 85°C-40°C ~ 45°C-40°C ~ 50°C-40°C ~ 60°C-40°C ~ 65°C-40°C ~ 70°C-40°C ~ 75°C-40°C ~ 80°C-40°C ~ 85°C
Features
-Remote Signaling ContactsRemote Signaling Contacts, Thermally ProtectedRemote Signaling Contacts, Visual Life IndicatorThermally ProtectedThermally Protected, Visual Life IndicatorVisual Life Indicator
Mounting Type
-Base MountChassis MountDIN RailFree HangingPanel MountPCB MountScrewSurface MountThrough HoleWall Mount
Approval Agency
-ATEXATEX, CCC, cCSAus, CSA, CSAus, cUL, cULus, ULATEX, CCC, cCSAus, CSA, CSAus, cUL, EAC, ULATEX, CCC, cUL, cULus, EAC, ULATEX, CCC, cUL, cULus, ULATEX, CE, CSAus, ULATEX, ULCBCB, CCA, CSA, cUL, cULus, EAC, KEMA-KEUR, OVE, ULCB, CCA, CSA, cUL, cULus, OVE, ULCB, CCA, cUL, cULus, EAC, GL, KEMA-KEUR, OVE, UL
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.