Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,138 In Stock | 1 : ¥13.63000 Cut Tape (CT) 3,000 : ¥5.77885 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 2.93V | Open Drain or Open Collector | Active Low | 112ms Minimum | -40°C ~ 125°C (TA) | Surface Mount | TO-253-4, TO-253AA | SOT-143-4 | ||
536 In Stock | 1 : ¥52.30000 Cut Tape (CT) 500 : ¥32.75986 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | Adjustable/Selectable | Open Drain or Open Collector | Active High/Active Low | Adjustable/Selectable | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | ||
859 In Stock | 1 : ¥54.02000 Tube | - | Tube | Active | Not Verified | Sequencer | 2 | 9 Selectable Threshold Combinations | Open Drain or Open Collector | Active Low | 140ms/Adjustable Minimum | -40°C ~ 125°C (TA) | Surface Mount | 16-WQFN Exposed Pad | 16-TQFN (4x4) |