Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,911 In Stock | 1 : ¥9.44000 Cut Tape (CT) 3,000 : ¥3.99316 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Watchdog Circuit | 1 | 2.8V | Open Drain or Open Collector | Active Low | 1.6s Typical | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-25-5 | ||
7,674 In Stock | 1 : ¥21.75000 Cut Tape (CT) 3,000 : ¥9.96215 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Multi-Voltage Supervisor | 2 | Adjustable/Selectable | Push-Pull, Totem Pole | Active Low | - | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SOT-23-6 | SOT-23-6 |