Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,665 In Stock | 1 : ¥19.05000 Cut Tape (CT) 3,000 : ¥8.73145 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Watchdog Circuit | 1 | 3.08V | Open Drain, Push-Pull | Active High/Active Low | 140ms Minimum | -40°C ~ 125°C (TA) | Automotive | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
7,823 In Stock 117,000 Factory | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.89890 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 3.1V | Open Drain or Open Collector | Active Low | 35ms Minimum | -40°C ~ 85°C (TA) | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
2,781 In Stock | 1 : ¥21.02000 Cut Tape (CT) 3,000 : ¥9.62698 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Watchdog Circuit | 1 | 4.63V | Open Drain, Push-Pull | Active High/Active Low | 140ms Minimum | -40°C ~ 125°C (TA) | Automotive | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |