Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,447 In Stock | 1 : ¥14.20000 Cut Tape (CT) 3,000 : ¥6.49497 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Voltage Detector | 1 | Adjustable/Selectable | Open Drain or Open Collector | Active Low | 0ms Typical | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-WFDFN | 6-WSON (1.5x1.5) | ||
4,244 In Stock | 1 : ¥26.68000 Cut Tape (CT) 250 : ¥18.62296 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Multi-Voltage Supervisor | 4 | Adjustable/Selectable | Open Drain or Open Collector | Active Low | Adjustable/Selectable | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | ||
2,153 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥3.77654 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 3.08V | Push-Pull, Totem Pole | Active Low | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
20,591 In Stock | 1 : ¥23.56000 Cut Tape (CT) 3,000 : ¥11.84441 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Multi-Voltage Supervisor | 4 | Adjustable/Selectable | Open Drain or Open Collector | Active Low | Adjustable/Selectable | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | ||
0 In Stock Check Lead Time | 1 : ¥22.25000 Cut Tape (CT) 3,000 : ¥10.19790 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Multi-Voltage Supervisor | 4 | Adjustable/Selectable | Open Drain or Open Collector | Active Low | Adjustable/Selectable | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) |