Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,609 In Stock 15,000 Factory | 1 : ¥34.89000 Cut Tape (CT) 2,500 : ¥17.49862 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 2.93V | Push-Pull, Totem Pole | Active Low | 100ms Minimum | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
4,466 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥2.46280 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 3V | Open Drain or Open Collector | Active Low | 20ms Minimum | -40°C ~ 125°C (TJ) | Surface Mount | SC-70, SOT-323 | SC-70-3 | ||
0 In Stock Check Lead Time | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥2.46280 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 3V | Open Drain or Open Collector | Active Low | 140ms Minimum | -40°C ~ 125°C (TJ) | Surface Mount | SC-70, SOT-323 | SC-70-3 |