Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,074 In Stock | 1 : ¥17.65000 Cut Tape (CT) 250 : ¥11.95608 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 2.33V | Open Drain or Open Collector | Active Low | Adjustable/Selectable | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
0 In Stock Check Lead Time | 2,500 : ¥29.64192 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | Monitor | 1 | Adjustable/Selectable | Open Drain or Open Collector | - | - | -40°C ~ 85°C (TA) | Surface Mount | 16-TFSOP (0.118", 3.00mm Width) | 16-MSOP |