Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,456 In Stock | 1 : ¥20.85000 Cut Tape (CT) 2,500 : ¥13.85416 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | Adjustable/Selectable | Open Drain or Open Collector | Active Low | 80µs Typical Propagation Delay | -40°C ~ 85°C (TA) | Surface Mount | TO-253-4, TO-253AA | SOT-143-4 | ||
8,953 In Stock | 1 : ¥34.07000 Cut Tape (CT) 2,500 : ¥17.09391 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 2.93V | Push-Pull, Totem Pole | Active Low | 140ms Minimum | -40°C ~ 85°C (TA) | Surface Mount | TO-253-4, TO-253AA | SOT-143-4 | ||
343 In Stock | 1 : ¥112.31000 Tube | - | Tube | Active | Not Verified | Multi-Voltage Supervisor | 8 | 8 Selectable Threshold Combinations | Open Drain or Open Collector | Active Low | 140ms/Adjustable Minimum | -40°C ~ 125°C (TA) | Surface Mount | 24-WFQFN Exposed Pad | 24-TQFN (4x4) | ||
342 In Stock 7,900 Factory | 1 : ¥142.61000 Tube | - | Tube | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 4.8V | Push-Pull, Totem Pole | Active Low | 140ms Minimum | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,473 In Stock | 1 : ¥33.66000 Cut Tape (CT) 2,500 : ¥16.87333 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 2.925V | Open Drain or Open Collector | Active Low | Adjustable/Selectable | -40°C ~ 125°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |