Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,068 In Stock | 1 : ¥55.25000 Cut Tape (CT) 3,000 : ¥30.17200 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 2.93V | Open Drain or Open Collector | Active Low | 20ms Minimum | -55°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
311 In Stock | 1 : ¥7.80000 Cut Tape (CT) 3,000 : ¥5.91114 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Multi-Voltage Supervisor | 2 | 3.09V, Adj | Open Drain or Open Collector | Active Low | 140ms Minimum | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
95 In Stock | 1 : ¥45.07000 Cut Tape (CT) 250 : ¥31.46256 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | Adjustable/Selectable | Open Drain or Open Collector | Active Low | Adjustable/Selectable | -55°C ~ 125°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 |