Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,284 In Stock | 1 : ¥35.38000 Cut Tape (CT) 2,500 : ¥17.76078 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Watchdog Circuit | 1 | Adjustable/Selectable | Open Drain or Open Collector | Active Low | Adjustable/Selectable | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-8 | SOT-23-8 | ||
44,353 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥2.46296 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 2.63V | Open Drain or Open Collector | Active Low | 140ms Minimum | -40°C ~ 125°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
350 In Stock 750 Factory | 1 : ¥40.80000 Tube | Tube | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 4.37V, 4.62V | Open Drain, Push-Pull | Active High/Active Low | Adjustable/Selectable | -40°C ~ 85°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP |