Structural, Motion Hardware
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Specifications |
---|---|---|---|---|---|---|---|---|
135 In Stock | 1 : ¥24.70000 Bag | Bag | Active | Slot Stone | M8 X 13 X 15 X 4MM, SLIDE-IN, TEEL, GALVANIZED, SLOT GEOMETRY 40 | |||
726 In Stock | 1 : ¥12.57000 Bag | Bag | Active | Slot Stone | M5, 10 X 12 X 4MM, SPRING CLIP | |||
33 In Stock | 1 : ¥60.52000 Bag | Bag | Active | Bracket | DYNAMIC LOAD TYPE 40, STEEL | |||
0 In Stock Check Lead Time | 1 : ¥28.83000 Bag | Bag | Active | Fixing Set | M8 X 25MM, NUT & WASHER, STEEL, GALVANIZED, 40MM HAMMERHEAD | |||
11 In Stock | 1 : ¥67.07000 Bag | Bag | Active | Bracket | STATIC LOAD TYPE 40, STEEL | |||
1 In Stock | 1 : ¥519.11000 Bulk | Bulk | Active | Extruded Aluminum Profile | 39.370" L x 1.575" W x 1.575" H (1000.00mm x 40.00mm x 40.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥63.75000 Bulk | - | Bulk | Active | Extruded Aluminum Profile | 24.02" L x 0.787" W x 0.787" H (610.00mm x 20.00mm x 20.00mm) |