Stepper Motors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Coil Type | Voltage - Rated | Current Rating (Amps) | Steps per Revolution | Step Angle | Accuracy | Torque - Holding (oz-in / mNm) | Size / Dimension | NEMA Frame Size | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Operating Temperature | Coil Resistance | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26 In Stock | 1 : ¥1,733.95000 Case | Case | Active | Hybrid | Bipolar | 24VDC | 2 A | 200 | 1.8° | ±5% | 38.2 / 270 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | - | Wire Leads with Connector | - | - | Integrated Controller, Flatted Shaft | |||
84 In Stock 20 Factory | 1 : ¥1,937.70000 Case | Case | Active | Hybrid | Bipolar | 24VDC | 2 A | 200 | 1.8° | ±5% | 31.2 / 220 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | - | Wire Leads with Connector | - | - | Integrated Controller, Flatted Shaft | |||
10 In Stock 2 Factory | 1 : ¥1,754.44000 Case | Case | Active | Hybrid | Bipolar | 24VDC | 2 A | 200 | 1.8° | ±5% | 69.39 / 490 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | - | Wire Leads with Connector | - | - | Integrated Controller, Flatted Shaft | |||
3 In Stock 15 Factory | 1 : ¥2,213.53000 Bulk | Bulk | Active | Hybrid | Bipolar | 24VDC | 2 A | 200 | 1.8° | ±5% | 50.98 / 360 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Wire Leads with Connector | -20°C ~ 50°C | 1.2 Ohms | Integrated Controller, Flatted Shaft | |||
0 In Stock Check Lead Time | 1 : ¥430.19000 Box | Box | Active | Hybrid | Bipolar | 5.3VDC | 1 A | 200 | 1.8° | ±5% | 38.2 / 270 | Square - 1.665" x 1.665" (42.30mm x 42.30mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (30.99mm) | Wire Leads | -20°C ~ 50°C | 5.3 Ohms | Flatted Shaft |