Results: 0
Manufacturer
3MAltech CorporationAmphenol RFAPM HexsealB&F Fastener SupplyBelden Inc.Bud IndustriesEssentra ComponentsHeyco Products CorporationHoneywell Sensing and Productivity SolutionsKeystone ElectronicsKnowles Voltronics
Series
-*Alliance Plastics, FWAlliance Plastics, MFWAlliance Plastics, RWAlliance Plastics, RWMAMPAMPLIMITEFWHeyco®MMicro Plastics, FW
Packaging
BagBoxBulk
Product Status
ActiveObsolete
Type
-External ToothFlatFlat, RetainingInternal ToothSealingSplit Lock
Thread/Screw/Hole Size
1"1/2"1/4"1/4"-201/4"-281/8"3/4"3/8"5/16"5/8"7/16"7/8"
Diameter - Inside
0.031" (0.79mm)0.032" (0.81mm)0.035" (0.89mm)0.038" (0.97mm)0.039" (0.99mm)0.040" (1.02mm)0.045" (1.14mm)0.047" (1.19mm)0.050" (1.27mm)0.051" (1.30mm)0.055" (1.40mm)0.059" (1.50mm)
Diameter - Outside
0.085" (2.16mm)0.090" (2.29mm)0.100" (2.54mm)0.119" (3.02mm)0.120" (3.05mm)0.125" (3.18mm) 1/8"0.126" (3.20mm)0.127" (3.23mm)0.138" (3.51mm)0.145" (3.68mm)0.148" (3.76mm)0.150" (3.81mm)
Thickness
0.010" (0.25mm)0.012" (0.30mm)0.012" (0.31mm)0.013" (0.33mm)0.015" (0.38mm)0.016" (0.41mm) 1/64"0.018" (0.46mm)0.019" (0.48mm)0.020" (0.51mm)0.021" (0.53mm)0.022" (0.56mm)0.025" (0.64mm)
Plating
-Anodized, BlackChrome over NickelChrome, BrightGoldNickelNickel over CopperOxide, BlackPassivatedSilverZincZinc, Clear ChromateZinc, Yellow Chromate
Material
-AcetalAluminumBrassCopper AlloyFibreNylonPhosphor BronzePlasticPolycarbonateSBR (Sterene Butadiene)Stainless SteelSteel
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.