Standard Washers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Thread/Screw/Hole Size | Diameter - Inside | Diameter - Outside | Thickness | Plating | Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,151 In Stock | 100 : ¥0.21540 Bulk | - | Bulk | Active | Internal Tooth | #4 | - | 0.260" (6.60mm) | 0.015" (0.38mm) | Zinc | Steel | ||
45,469 In Stock | 1 : ¥0.89000 Bulk | Bulk | Active | Flat | M3 | 0.126" (3.20mm) | 0.276" (7.01mm) | 0.020" (0.51mm) | - | Nylon | |||
40,690 In Stock 40,300 Factory | 1 : ¥0.88000 Bulk | - | Bulk | Active | Split Lock | #4 | 0.117" (2.97mm) | 0.205" (5.21mm) | 0.031" (0.79mm) 1/32" | Zinc | Steel |