Stackable Tower Lighting, Beacons, and Components
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Stacks | Lamp Type | Light Color | Function - Lighting | Function - Audible | Voltage - Supply | Features | Termination Style | Ingress Protection | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
388 In Stock | 1 : ¥161.50000 Bulk | Bulk | Active | Mounting Adapter | - | - | - | - | - | - | - | - | - | - | |||
55 In Stock | 1 : ¥960.52000 Bulk | Bulk | Active | Complete Unit | 3 | LED | Green, Red, Yellow | Steady | - | 12 ~ 30VDC | - | Connector | IP65 - Dust Tight, Water Resistant | -40°C ~ 50°C | |||
188 In Stock | 1 : ¥1,300.53000 Box | Box | Active | Complete Unit | 3 | LED | Green, Red, Yellow | Steady | - | 24VAC, 18 ~ 30VDC | - | Connector | IP67 - Dust Tight, Waterproof | -40°C ~ 50°C | |||
40 In Stock | 1 : ¥348.51000 Bulk | Bulk | Active | Tube | - | - | - | - | - | - | - | - | - | - | |||
10 In Stock | 1 : ¥2,643.55000 Bulk | Bulk | Active | Complete Unit | 3 | LED | Green, Red, Yellow | Steady | - | 12 ~ 30VDC | - | Wire Leads | IP65 - Dust Tight, Water Resistant | -40°C ~ 50°C | |||
56 In Stock | 1 : ¥127.50000 Box | Box | Active | Mounting Bracket | - | - | - | - | - | - | - | - | - | - | |||
39 In Stock | 1 : ¥161.50000 Bulk | Bulk | Active | Tube | - | - | - | - | - | - | - | - | - | - | |||
52 In Stock | 1 : ¥204.00000 Bulk | Bulk | Active | Tube | - | - | - | - | - | - | - | - | - | - | |||
34 In Stock | 1 : ¥297.51000 Bulk | Bulk | Active | Tube | - | - | - | - | - | - | - | - | - | - | |||
15 In Stock | 1 : ¥697.01000 Bulk | Bulk | Active | Acoustic Element | 1 | - | - | - | Multiple | 12 ~ 30VDC | Adjustable Volume | Wire Leads | IP65 - Dust Tight, Water Resistant | -40°C ~ 50°C | |||
0 In Stock Check Lead Time | 1 : ¥697.01000 Bulk | Bulk | Active | Optical Element | 1 | LED | Red | Flashing, Steady | - | 12 ~ 30VDC | - | Wire Leads | IP65 - Dust Tight, Water Resistant | -40°C ~ 50°C | |||
0 In Stock Check Lead Time | 1 : ¥697.01000 Bulk | Bulk | Active | Optical Element | 1 | LED | Yellow | Flashing, Steady | - | 12 ~ 30VDC | - | Wire Leads | IP65 - Dust Tight, Water Resistant | -40°C ~ 50°C | |||
0 In Stock Check Lead Time | 1 : ¥1,717.04000 Bulk | Bulk | Active | Complete Unit | 3 | LED | Green, Red, Yellow | Steady | Multiple | 18 ~ 30VDC | Alarm | M12 | IP50 - Dust Protected | -20°C ~ 50°C |