Results: 0
Manufacturer
Adafruit Industries LLCAdam TechAltech CorporationAmphenol ICC (FCI)Amphenol PCDATTEND TechnologyBourns Inc.Cinch Connectivity SolutionsEDAC Inc.GlobTek, Inc.Harwin Inc.Hirose Electric Co Ltd
Series
-*105040105080161051610616109161243193303994039
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Connector Type
-Battery ContactCompression Contact, FemaleCompression Contact, MagneticCompression Contact, MaleCompression Contact, Non-GenderedMating TargetPistonSliding Power Bus
Number of Contacts
123456789101112
Pitch
0.025" (0.64mm)0.031" (0.80mm)0.039" (1.00mm)0.043" (1.09mm)0.049" (1.25mm)0.050" (1.27mm)0.055" (1.40mm)0.059" (1.50mm)0.063" (1.59mm)0.063" (1.60mm)0.065" (1.65mm)0.067" (1.70mm)
Number of Rows
123
Row Spacing
0.047" (1.20mm)0.050" (1.27mm)0.071" (1.80mm)0.079" (2.00mm)0.087" (2.20mm)0.090" (2.28mm)0.098" (2.50mm)0.100" (2.54mm)0.102" (2.60mm)0.106" (2.68mm)0.130" (3.30mm)0.134" (3.40mm)
Mounting Type
-Board Edge, Cutout; Surface Mount, Right AngleBoard Edge, Surface Mount, Right AnglePanel Mount, FlangePanel Mount, Flange; Through HolePanel Mount; Through Hole, Right AngleSurface MountSurface Mount, Right AngleThrough HoleThrough Hole, Right AngleThrough Hole, Solder Cup
Material
-AluminumBeryllium CopperBrassBrass AlloyCopper AlloyNickel AlloyPhosphor BronzeStainless SteelTitanium Copper
Contact Finish
-CopperGoldTin
Contact Finish Thickness
1.97µin (0.050µm)3.00µin (0.076µm)3.94µin (0.10µm)4.00µin (0.100µm)5.00µin (0.127µm)5.90µin (0.150µm)8.00µin (0.203µm)10.0µin (0.25µm)11.8µin (0.30µm)14.5µin (0.37µm)15.0µin (0.38µm)16.0µin (0.41µm)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.