Spiral Wrap, Expandable Sleeving
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside, Non-Expanded | Diameter - Inside, Expanded | Diameter - Outside, Non-Expanded | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
207 In Stock | 1 : ¥444.34000 Spool | Spool | Active | Sleeve | Expandable | 0.500" (12.70mm) | 0.750" (19.05mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black, White | 100' (30.48m) | 0.025" (0.64mm) | -70°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant | Gasoline Resistant | - | Chemical Resistant, Clean Cut | UL VW-1 | - | |||
63 In Stock | 1 : ¥1,036.84000 Spool | Spool | Active | Sleeve | Expandable | 0.750" (19.05mm) | 1.250" (31.75mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black, White | 250' (76.20m) | 0.025" (0.64mm) | -70°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant | Gasoline Resistant | - | Chemical Resistant, Clean Cut | UL VW-1 | - | |||
113 In Stock | 1 : ¥1,370.07000 Spool | Spool | Active | Sleeve | Expandable | 0.500" (12.70mm) | 0.750" (19.05mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black, White | 500' (152.40m) | 0.025" (0.64mm) | -70°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant | Gasoline Resistant | - | Chemical Resistant, Clean Cut | UL VW-1 | - |