Specialized
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Mounting Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Housing Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
610 In Stock | 1 : ¥21.57000 Bulk | Bulk | Active | Middle | Direct Mount | 7 | 1 | 25.2mm | Push In, Spring | 24 A | 500 V | 5 A | 600 V | 8-20 AWG | - | Block of 3 | Black | |||
229 In Stock | 1 : ¥15.74000 Bulk | Bulk | Active | Middle | Direct Mount | 7 | 1 | 25.2mm | Push In, Spring | 24 A | 500 V | 5 A | 600 V | 8-20 AWG | - | Block of 3 | White | |||
289 In Stock 390 Factory | 1 : ¥21.57000 Bulk | Bulk | Active | Middle | Direct Mount | 7 | 1 | 25.2mm | Push In, Spring | 24 A | 500 V | 5 A | 600 V | 8-20 AWG | - | Block of 3 | Green |