Results: 0
Manufacturer
3PEAKABLIC Inc.Allegro MicroSystemsams-OSRAM USA INC.Analog Devices Inc.Analog Devices Inc./Maxim IntegratedDiodes IncorporatedEM MicroelectronicEpson Electronics America Inc-Semiconductor DivInfineon TechnologiesIntelIXYS
Series
-*D-CAP+™D-CAP2™D-CAP™D-CAP™, D-CAP2™DCS-Control™DPA-Switch®Enpirion®EZ-PD™ PAG1PFastvCore™Functional Safety (FuSa)
Packaging
BagBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Applications
-AlternatorAlternator, 3-PhaseARM® Cortex™ -A8/A9 SOCs, FPGACameraCameras, Hearables, IoT, WearablesCharge Pump, Cellular Telephone TransmitterCharge Pump, LCDCharge Pump, LTPS LCDCharge Pump, SIM CardsCharge Pump, USBCharge Pump, Wireless Devices
Voltage - Input
-10V ~ -60V-1V ~ 40V0V ~ 1.98V0V ~ 4.2V0.02V ~ 0.5V0.2V ~ 36V0.23V ~ 5V0.25V ~ 1.52V0.25V ~ 12V0.35V ~ 2.1V0.7V ~ 5.5V0.75V ~ 6V
Number of Outputs
122 - Dual345678910111213
Voltage - Output
-24V-24V, -72V-15V, 5V, 15V-10.2V, 5.1V, 15.3V-10V, 5V, 15V-3.3V, 5V-3V, 5V, 9V-2.7V, 3.3V, 7.5V-2V-2V, -0.5V ~ -9.4V-2V, -2.5V ~ 6.1V-1.4V ~ -5.5V
Operating Temperature
-55°C ~ 125°C-55°C ~ 125°C (TJ)-55°C ~ 150°C-40°C ~ 100°C-40°C ~ 100°C (TA)-40°C ~ 105°C-40°C ~ 105°C (TA)-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 150°C-40°C ~ 150°C (TA)
Grade
-Automotive
Qualification
-AEC-Q100
Mounting Type
-Surface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
6-SMD, Flat Leads6-TDFN6-UFDFN6-WDFN6-WDFN Exposed Pad6-WFBGA, DSBGA7-Ultra Thin-Pak8-DIP (0.300", 7.62mm)8-LSSOP, 8-MSOP (0.110", 2.80mm Width)8-PowerSOIC (0.154", 3.90mm Width)8-PowerTDFN8-PowerUDFN
Supplier Device Package
3-Ultra Thin-Pak™5-PENTAWATT5-SPAK5-TSOP6-DSBGA (1.5x1.3)6-SON (1.45x1)6-TDFN (2.5x2.5)6-TSOP6-WSON (2x2)6-µDFN (2x2)7-SPAK7-Ultra Thin-Pak™
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.