MPQ4488BGU-AEC1-Z | |
---|---|
DigiKey Part Number | 1589-MPQ4488BGU-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ4488BGU-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ4488BGU-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4488BGU-AEC1-Z |
Description | 36V, 6A, STEP-DOWN CONVERTER WIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | - Converter, USB Voltage Regulator IC 3 Output 26-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, USB | |
Voltage - Input | 36V | |
Number of Outputs | 3 | |
Voltage - Output | 5.1V, 5.17V, 5.3V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 26-PowerVFQFN | |
Supplier Device Package | 26-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.38000 | ¥35.38 |
10 | ¥31.77200 | ¥317.72 |
25 | ¥30.03840 | ¥750.96 |
100 | ¥26.03270 | ¥2,603.27 |
250 | ¥24.69760 | ¥6,174.40 |
500 | ¥22.16108 | ¥11,080.54 |
1,000 | ¥18.69011 | ¥18,690.11 |
2,500 | ¥17.75560 | ¥44,389.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥17.08810 | ¥85,440.50 |