Special Purpose Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Channels | Voltage - Isolation | Common Mode Transient Immunity (Min) | Input Type | Current - Output / Channel | Propagation Delay tpLH / tpHL (Max) | Rise / Fall Time (Typ) | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
327 In Stock | 1 : ¥74.72000 Tube | - | Tube | Active | Current Loop Transmitter | 1 | 3750Vrms | 1kV/µs | Logic | 30mA | 1.6µs, 1µs | 16ns, 23ns | - | - | 4.5V ~ 20V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | CSA, UR | ||
0 In Stock Check Lead Time | 900 : ¥38.74229 Tube | - | Tube | Active | Line Receiver | 1 | 3750Vrms | 3.5kV/µs | AC, DC | 50mA | 75ns, 75ns | 24ns, 10ns | 2.3 V | 60 mA | 4.5V ~ 5.5V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | CSA, UR |