Speakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Power - Max | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,698 In Stock | 1 : ¥26.84000 Bulk | Bulk | Active | Magnetic | General Purpose | 1.5 kHz ~ 20 kHz | 1500Hz | 8 Ohms | 74.00 | 1W/1M | Sound Pressure Level (SPL) | 200 mW | 500 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | PC Pins | 0.669" Dia (17.00mm) | 0.315" (8.00mm) | |||
75 In Stock | 1 : ¥28.16000 Bulk | Bulk | Active | Magnetic | General Purpose | 1.5 kHz ~ 6 kHz | 1500Hz | 8 Ohms | 77.00 | 1W/1M | Sound Pressure Level (SPL) | 100 mW | 150 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Rare Earth | - | - | PC Pins | 0.906" Dia (23.00mm) | 0.331" (8.40mm) | |||
69 In Stock | 1 : ¥31.36000 Bulk | Bulk | Active | Magnetic | General Purpose | 1.7 kHz ~ 20 kHz | 1700Hz | 8 Ohms | 73.00 | 1W/1M | Sound Pressure Level (SPL) | 300 mW | 500 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | PC Pins | 0.591" Dia (15.00mm) | 0.295" (7.50mm) | |||
89 In Stock | 1 : ¥31.85000 Bulk | Bulk | Active | Magnetic | General Purpose | 1.25 kHz ~ 4 kHz | 1250Hz | 8 Ohms | 85.00 | 1W/1M | Sound Pressure Level (SPL) | 100 mW | 200 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Ferrite | - | - | PC Pins | 1.252" Dia (31.80mm) | 0.591" (15.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥45.07000 Bulk | Bulk | Active | - | General Purpose | 1.05 kHz ~ 1.45 kHz | 87dB | 8 Ohms | 85.00 | 100mm | Sound Pressure Level (SPL) | - | 200 mW | Top | Round | - | - | - | - | PC Pins | 1.181" Dia (30.00mm) | 0.532" (13.50mm) | |||
0 In Stock Check Lead Time | 1 : ¥43.76000 Bulk | Bulk | Active | - | General Purpose | 1 kHz ~ 5 kHz | 83dB | 8 Ohms | 75.00 | 100mm | Sound Pressure Level (SPL) | - | 150 mW | Top | Round | - | - | - | - | PC Pins | 0.906" Dia (23.00mm) | 0.346" (8.80mm) | |||
0 In Stock Check Lead Time | 1 : ¥48.60000 Bulk | Bulk | Active | - | General Purpose | 1.3 kHz ~ 1.7 kHz | - | 8 Ohms | 75.00 | 100mm | Sound Pressure Level (SPL) | 100 mW | 150 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | - | - | - | Wire Leads | 0.906" Dia (23.00mm) | 0.346" (8.80mm) |