Speakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1,200 : ¥51.20294 Bulk | Bulk | Active | Magnetic | Tweeter | 2.5 kHz ~ 20 kHz | 1139.12Hz | 7.7 Ohms | 87.90 | 1W/1M | Half Space Sensitivity | 80 W | Top | Round | Cloth | Nd | - | - | Solder Eyelet(s) | 1.354" Dia (34.40mm) | 0.909" (23.10mm) | |||
0 In Stock Check Lead Time | 1,200 : ¥54.32898 Bulk | Bulk | Active | Magnetic | Tweeter | 2.5 kHz ~ 20 kHz | 1084.63Hz | 3.44 Ohms | 87.80 | 1W/1M | Half Space Sensitivity | 80 W | Top | Round | Cloth | Nd | - | - | Solder Eyelet(s) | 1.354" Dia (34.40mm) | 0.909" (23.10mm) | |||
0 In Stock Check Lead Time | 210 : ¥133.24667 Bulk | Bulk | Active | Magnetic | Tweeter | 2.5 kHz ~ 20 kHz | 1024.9Hz | 3.46 Ohms | 87.10 | 1W/1M | Half Space Sensitivity | 80 W | Top | Round | Cloth | Nd | - | - | Solder Eyelet(s) | 1.315" Dia (33.40mm) | 0.906" (23.00mm) |