Speakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Power - Max | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,086 In Stock | 1 : ¥21.18000 Tray | Tray | Active | Magnetic | General Purpose | 1.36 kHz ~ 20 kHz | 1700Hz | 8 Ohms | 73.00 | 1W/1M | Sound Pressure Level (SPL) | 300 mW | 500 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | Washable | PC Pins | 0.591" Dia (15.00mm) | 0.295" (7.50mm) | |||
453 In Stock | 1 : ¥14.28000 Bulk | - | Bulk | Active | Magnetic | General Purpose | 10 Hz ~ 11 kHz | 950Hz | 8 Ohms | 87.00 | 100mW/100mm | Sound Pressure Level (SPL) | 500 mW | 700 mW | Top | Round | - | Nd-Fe-B | - | - | Wire Leads with Connector | 0.591" Dia (15.00mm) | 0.146" (3.70mm) |