K 36 WP - 8 OHM | ||
---|---|---|
DigiKey Part Number | 2056-K36WP-8OHM-ND | |
Manufacturer | ||
Manufacturer Product Number | K 36 WP - 8 OHM | |
Description | SPEAKER 8OHM 1W TOP PORT 77DB | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | 8 Ohms General Purpose Speaker 1 W 300 Hz ~ 20 kHz Top Round | |
Datasheet | Datasheet | |
EDA/CAD Models | K 36 WP - 8 OHM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
Type | General Purpose | |
Frequency Range | 300 Hz ~ 20 kHz | |
Frequency - Self Resonant | 550Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 77.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 2 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | - | |
Ingress Protection | - | |
Termination | Solder Pads | |
Size / Dimension | 1.417" Dia (36.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.26000 | ¥49.26 |
10 | ¥40.68600 | ¥406.86 |
25 | ¥37.50680 | ¥937.67 |
50 | ¥35.20340 | ¥1,760.17 |
100 | ¥32.98760 | ¥3,298.76 |
250 | ¥31.00836 | ¥7,752.09 |
960 | ¥29.21074 | ¥28,042.31 |