Speakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Power - Max | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,581 In Stock | 1 : ¥16.66000 Tray | Tray | Active | Magnetic | General Purpose | 300 Hz ~ 8 kHz | 1000Hz | 8 Ohms | 93.00 | 100mW/100mm | Sound Pressure Level (SPL) | 800 mW | 800 mW | Top | Round | Polyethylene Naphthalate (PEN) | Nd-Fe-B-N38 | - | - | Wire Leads | 0.591" Dia (15.00mm) | 0.248" (6.30mm) | |||
2,185 In Stock | 1 : ¥54.59000 Tray | Tray | Active | Magnetic | General Purpose | 100 Hz ~ 20 kHz | 180Hz | 4 Ohms | 86.00 | 1W/500mm | Sound Pressure Level (SPL) | 3 W | 4 W | Top | Round | Paper | Rare Earth | - | - | Solder Eyelet(s) | 1.575" Dia (40.00mm) | 0.689" (17.50mm) |