1742348-1 | ||
---|---|---|
DigiKey Part Number | 1742348-1-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 1742348-1 | |
Description | CONN SPADE TERM 7000-13000CMA #6 | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 6 Stud Spade Terminal Connector Crimp 7000-13000 CMA | |
Datasheet | Datasheet | |
EDA/CAD Models | 1742348-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.275" (6.99mm) | |
Length - Overall | 0.803" (20.40mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 7000-13000 CMA | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | - | |
Length - Termination | 0.265" (6.73mm) | |
Tongue Inside Opening | 0.145" (3.68mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
98,000 | ¥0.94672 | ¥92,778.56 |