Results: 0
Manufacturer
3MConta-Clip, Inc.E-Z-HookJST Sales America Inc.Keystone ElectronicsLittelfuse Inc.Master Appliance CoMolexMueller Electric CoPanduit CorpPhoenix ContactTE Connectivity Aerospace, Defense and MarineTE Connectivity AMP ConnectorsTE Connectivity Raychem Cable Protection
Series
-*1932335749AmplivarAvikrimpBUBudgetCLIPLINEDiamond GripDura-SealHighland™
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Terminal Type
-FlangedSpring, SnapStandardStandard, Circular
Stud/Tab Size
0 Stud1/4 Stud2 Stud4 Stud5 Stud5/16 Stud6 Stud8 Stud10 Stud5,6 Stud-M10 StudM2.5 StudM3 Stud
Width - Outer Edges
0.125" (3.18mm)0.171" (4.34mm)0.182" (4.62mm)0.187" (4.75mm)0.190" (4.83mm)0.193" (4.90mm)0.196" (4.98mm)0.197" (5.00mm)0.200" (5.08mm)0.203" (5.16mm)0.209" (5.31mm)0.217" (5.50mm)
Length - Overall
0.187" (4.75mm)0.250" (6.35mm)0.280" (7.11mm)0.431" (10.95mm)0.442" (11.23mm)0.451" (11.46mm)0.453" (11.51mm)0.471" (11.96mm)0.472" (11.99mm)0.476" (12.09mm)0.483" (12.27mm)0.490" (12.45mm)
Mounting Type
-Free Hanging (In-Line)Free Hanging (In-Line), 45° AngleFree Hanging (In-Line), Right Angle
Termination
-CrimpCrimp, FlagCrimp, PiercingScrewSolderThreaded
Wire Gauge
6mm²6-10 AWG10-12 AWG10-14 AWG12-14 AWG12-16 AWG12-18 AWG13-17 AWG13-18 AWG14-15 AWG14-16 AWG14-18 AWG
Insulation
-Fully Insulated Heat ShrinkInsulatedInsulated with Heat ShrinkNon-Insulated
Features
-Brazed SeamBrazed Seam, Heavy Duty, Serrated TerminationBrazed Seam, High Temperature, Serrated TerminationBrazed Seam, Serrated TerminationButted SeamButted Seam, High TemperatureButted Seam, Serrated TerminationHigh TemperatureSerrated Termination
Color
-BlackBlueNaturalNatural, Blue StripeRedWhiteYellow
Contact Finish
-AuCoNiPCopperEDP TinElectro-TinNickelTinZinc
Contact Material
-BrassCopperCopper AlloyCopper, ETPNickelPhosphor BronzeSteelTin
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.