ISOPLUS264™ Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,462 In Stock | 1 : ¥69.17000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | DC | 1.2VDC | 0 V ~ 60 V | 9 A | 50 mOhms | PC Pin | ISOPLUS264™ | ISOPLUS264™ | |||
508 In Stock 350 Factory | 1 : ¥69.17000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | DC | 1.2VDC | 0 V ~ 100 V | 6.75 A | 75 mOhms | PC Pin | ISOPLUS264™ | ISOPLUS264™ | |||
131 In Stock | 1 : ¥89.17000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | DC | 1.2VDC | 0 V ~ 600 V | 1.65 A | 400 mOhms | PC Pin | ISOPLUS264™ | ISOPLUS264™ | |||
160 In Stock 150 Factory | 1 : ¥102.68000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 100 V | 5.25 A | 100 mOhms | PC Pin | ISOPLUS264™ | ISOPLUS264™ | |||
2,504 In Stock | 1 : ¥82.39000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | DC | 1.2VDC | 0 V ~ 250 V | 3.4 A | 90 mOhms | PC Pin | ISOPLUS264™ | ISOPLUS264™ | |||
70 In Stock | 1 : ¥102.41000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | DC | 1.2VDC | 0 V ~ 1000 V | 1 A | 1.25 Ohms | PC Pin | ISOPLUS264™ | ISOPLUS264™ | |||
21 In Stock | 1 : ¥136.91000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 500 V | 2 A | 350 mOhms | PC Pin | ISOPLUS264™ | ISOPLUS264™ | |||
0 In Stock Check Lead Time | 1 : ¥102.68000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 6.5 A | 100 mOhms | PC Pin | ISOPLUS264™ | ISOPLUS264™ | |||
0 In Stock Check Lead Time | 1 : ¥141.11000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 600 V | 1.4 A | 750 mOhms | PC Pin | ISOPLUS264™ | ISOPLUS264™ | |||
0 In Stock Check Lead Time | 1 : ¥101.96000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 250 V | 2.7 A | 200 mOhms | PC Pin | ISOPLUS264™ | ISOPLUS264™ | |||
0 In Stock Check Lead Time | 1 : ¥154.24000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 1000 V | 900 mA | 2.5 Ohms | PC Pin | ISOPLUS264™ | ISOPLUS264™ |