Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
345 In Stock | 1 : ¥67.56000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 0 V ~ 500 V | 1 A | PC Pin | 16-DIP (0.300", 7.62mm), 4 Leads | 16-DIP | |||
248 In Stock | 1 : ¥91.42000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 0 V ~ 600 V | 1 A | PC Pin | 16-DIP (0.300", 7.62mm), 4 Leads | 16-DIP | |||
191 In Stock | 1 : ¥85.34000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 0 V ~ 400 V | 1 A | PC Pin | 16-DIP (0.300", 7.62mm), 4 Leads | 16-DIP | |||
75 In Stock | 1 : ¥79.18000 Tube | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 0 V ~ 500 V | 1 A | PC Pin | 16-DIP (0.300", 7.62mm), 4 Leads | 16-DIP | |||
0 In Stock | Discontinued at Digi-Key | Tube | Discontinued at Digi-Key | Surface Mount | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 0 V ~ 400 V | 1 A | Gull Wing | 16-SMD (0.300", 7.62mm), 4 Leads | 16-SMD |