Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
98 In Stock | 1 : ¥94.46000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 250 V | 170 mA | 15 Ohms | Gull Wing | 4-SOP (0.173", 4.40mm) | 4-SOP | |||
0 In Stock Check Lead Time | 50 : ¥118.52640 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.17VDC | 0 V ~ 250 V | 140 mA | 15 Ohms | Gull Wing | 8-SMD, Gull Wing | 8-SOP |