Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock | 1 : ¥3,570.37000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 18 ~ 32VDC | 1 V ~ 48 V | 20 A | 140 mOhms | Screw Terminal | Hockey Puck | - | |||
0 In Stock Check Lead Time | 5 : ¥5,150.34400 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 18 ~ 32VDC | 1 V ~ 48 V | 60 A | 5 mOhms | Screw Terminal | Hockey Puck | - | |||
0 In Stock Check Lead Time | 20 : ¥1,353.78250 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | AC | 4 ~ 32VDC | 48 V ~ 530 V | 125 A | - | Quick Connect - 0.250" (6.3mm) | Hockey Puck | - | |||
0 In Stock Check Lead Time | 5 : ¥4,585.99000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 18 ~ 32VDC | 1 V ~ 48 V | 40 A | 7 mOhms | Screw Terminal | Hockey Puck | - |