Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock | 1 : ¥184.81000 Box | Box | Active | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 24VDC | 24 V ~ 280 V | 2 A | Screw Terminal | Module | - | |||
22 In Stock | 1 : ¥112.91000 Box | Box | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 24VDC | 24 V ~ 280 V | 2 A | PC Pin | 4-SIP | 4-SIP | |||
16 In Stock | 1 : ¥112.91000 Box | Box | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 24VDC | 24 V ~ 280 V | 2 A | PC Pin | 4-SIP | 4-SIP | |||
16 In Stock | 1 : ¥184.81000 Box | Box | Active | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 5VDC | 24 V ~ 280 V | 2 A | Screw Terminal | Module | - | |||
0 In Stock Check Lead Time | 16 : ¥100.35313 Box | Box | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 60VDC | 24 V ~ 280 V | 2 A | PC Pin | 4-SIP | 4-SIP |