Solid State Relays (SSR)

Results: 3
Packaging
Tape & Reel (TR)Tube
Termination Style
Gull WingPC Pin
Package / Case
6-DIP (0.300", 7.62mm)6-SMD (0.300", 7.62mm)
Supplier Device Package
6-DIP6-SMD
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Package / Case
Supplier Device Package
AA28F
AA28F-R1
SSR RELAY SPST-NO 4.5A 0-40V T&R
Bright Toward Industrial Co., Ltd.
12,000
In Stock
1,000 : ¥20.72319
Tape & Reel (TR)
Tape & Reel (TR)
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.37VDC0 V ~ 40 V4.5 A30 mOhmsGull Wing6-SMD (0.300", 7.62mm)6-SMD
AA28
AA28
SSR RELAY SPST-NO 4.5A 0-40V
Bright Toward Industrial Co., Ltd.
3,206
In Stock
1 : ¥37.62000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.37VDC0 V ~ 40 V4.5 A30 mOhmsGull Wing6-SMD (0.300", 7.62mm)6-SMD
AA28F
AA28F
SSR RELAY SPST-NO 4.5A 0-40V
Bright Toward Industrial Co., Ltd.
4,837
In Stock
1 : ¥38.43000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.37VDC0 V ~ 40 V4.5 A30 mOhmsPC Pin6-DIP (0.300", 7.62mm)6-DIP
Showing
of 3

Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.