Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4 In Stock | 1 : ¥315.63000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 10VDC | 24 V ~ 280 V | 12 A | PC Pin | 4-SIP | 4-SIP | |||
71 In Stock | 1 : ¥326.89000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC | 4 ~ 10VDC | 24 V ~ 280 V | 12 A | PC Pin | 4-SIP | 4-SIP | |||
35 In Stock | 1 : ¥284.00000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 20 ~ 28VDC | 24 V ~ 280 V | 8 A | PC Pin | 4-SIP | 4-SIP | |||
60 In Stock | 1 : ¥295.35000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC | 4 ~ 10VDC | 24 V ~ 280 V | 8 A | PC Pin | 4-SIP | 4-SIP | |||
46 In Stock | 1 : ¥315.63000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 20 ~ 28VDC | 24 V ~ 280 V | 12 A | PC Pin | 4-SIP | 4-SIP | |||
20 In Stock | 1 : ¥326.89000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC | 20 ~ 28VDC | 24 V ~ 280 V | 12 A | PC Pin | 4-SIP | 4-SIP | |||
0 In Stock Check Lead Time | 30 : ¥281.31833 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC | 20 ~ 28VDC | 24 V ~ 280 V | 8 A | PC Pin | 4-SIP | 4-SIP | |||
0 In Stock Check Lead Time | 1 : ¥284.00000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 10VDC | 24 V ~ 280 V | 8 A | PC Pin | 4-SIP | 4-SIP |