Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,092 In Stock | 1 : ¥430.29000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 24 V ~ 280 V | 25 A | PC Pin | Module | - | |||
379 In Stock | 1 : ¥471.57000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 24 V ~ 280 V | 40 A | PC Pin | Module | - | |||
72 In Stock | 1 : ¥482.57000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC | 4 ~ 32VDC | 24 V ~ 280 V | 40 A | PC Pin | Module | - | |||
5,683 In Stock | 1 : ¥519.03000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 48 V ~ 530 V | 40 A | PC Pin | Module | - | |||
337 In Stock | 1 : ¥473.36000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 48 V ~ 530 V | 25 A | PC Pin | Module | - | |||
93 In Stock | 1 : ¥441.19000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC | 4 ~ 32VDC | 24 V ~ 280 V | 25 A | PC Pin | Module | - | |||
14 In Stock | 1 : ¥485.25000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC | 4 ~ 32VDC | 48 V ~ 530 V | 25 A | PC Pin | Module | - | |||
14 In Stock | 1 : ¥508.21000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC | 4 ~ 32VDC | 24 V ~ 280 V | 40 A | PC Pin | Module | - | |||
0 In Stock Check Lead Time | 14 : ¥434.57786 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 24 V ~ 280 V | 25 A | Quick Connect - 0.250" (6.3mm) | Module | Module | |||
0 In Stock Check Lead Time | 14 : ¥473.89786 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 24 V ~ 280 V | 40 A | Quick Connect - 0.250" (6.3mm) | Module | Module | |||
0 In Stock Check Lead Time | 14 : ¥478.00929 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 48 V ~ 530 V | 25 A | Quick Connect - 0.250" (6.3mm) | Module | Module | |||
0 In Stock Check Lead Time | 14 : ¥530.65071 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC | 4 ~ 32VDC | 48 V ~ 530 V | 40 A | PC Pin | Module | - | |||
0 In Stock Check Lead Time | 14 : ¥532.52143 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | AC | 4 ~ 32VDC | 48 V ~ 530 V | 40 A | Quick Connect - 0.250" (6.3mm) | Module | Module |