Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
290 In Stock | 1 : ¥36.46000 Tube | Tube | Active | Surface Mount | DPST-NO (2 Form A) | AC, DC | 1.17VDC | 0 V ~ 350 V | 100 mA | 24 Ohms | Gull Wing | 8-SOP (0.173", 4.40mm Width) | 8-SOP | |||
47 In Stock | 1 : ¥27.08000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.17VDC | 0 V ~ 350 V | 100 mA | 24 Ohms | Gull Wing | 8-SOP (0.173", 4.40mm Width) | 8-SOP | |||
0 In Stock Check Lead Time | 1 : ¥11.89000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 350 V | 120 mA | 24 Ohms | Gull Wing | 4-SOP (0.173", 4.40mm) | 4-SOP | |||
0 In Stock Check Lead Time | 1 : ¥45.93000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.17VDC | 0 V ~ 350 V | 100 mA | 24 Ohms | Gull Wing | 8-SOP (0.173", 4.40mm Width) | 8-SOP | |||
0 In Stock Check Lead Time | 1 : ¥49.47000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.17VDC | 0 V ~ 350 V | 110 mA | 24 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm) | 8-SMD | |||
0 In Stock Check Lead Time | 200 : ¥12.18480 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 350 V | 120 mA | 24 Ohms | Gull Wing | 4-SOP (0.173", 4.40mm) | 4-SOP | |||
0 In Stock Check Lead Time | 200 : ¥12.98060 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 350 V | 130 mA | 24 Ohms | - | 4-DIP (0.300", 7.62mm) | 4-DIP | |||
0 In Stock Check Lead Time | 200 : ¥13.59900 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 350 V | 130 mA | 24 Ohms | Gull Wing | 4-SMD, Gull Wing | 4-SOP | |||
0 In Stock Check Lead Time | 100 : ¥20.86200 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 350 V | 130 mA | 24 Ohms | PC Pin | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
0 In Stock Check Lead Time | 1,620 : ¥26.20195 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) x 2 | AC, DC | 1.17VDC | 0 V ~ 350 V | 110 mA | 24 Ohms | PC Pin | 8-DIP (0.300", 7.62mm) | 8-DIP |