Solid State Relays (SSR)

Results: 4
Output Type
ACDC
Voltage - Input
4 ~ 32VDC18 ~ 32VDC
Voltage - Load
1 V ~ 48 V48 V ~ 530 V
Load Current
20 A40 A60 A125 A
On-State Resistance (Max)
5 mOhms7 mOhms140 mOhms
Termination Style
Quick Connect - 0.250" (6.3mm)Screw Terminal
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Package / Case
Supplier Device Package
DP4R60D20
DP4R60E20H
SSR RELAY SPST-NO 20A 1-48V
Sensata-Crydom
10
In Stock
1 : ¥3,570.37000
Bulk
Bulk
Active
Chassis Mount
SPST-NO (1 Form A)
DC
18 ~ 32VDC
1 V ~ 48 V
20 A
140 mOhms
Screw Terminal
Hockey Puck
-
DP4R60D20
DP4R60E60BH
SSR RELAY SPST-NO 60A 1-48V
Sensata-Crydom
0
In Stock
Check Lead Time
5 : ¥5,150.34400
Bulk
Bulk
Active
Chassis Mount
SPST-NO (1 Form A)
DC
18 ~ 32VDC
1 V ~ 48 V
60 A
5 mOhms
Screw Terminal
Hockey Puck
-
H12D48125-10
H12D48125-10
SSR RELAY SPST-NO 125A 48-530V
Sensata-Crydom
0
In Stock
Check Lead Time
20 : ¥1,353.78250
Bulk
Bulk
Active
Chassis Mount
SPST-NO (1 Form A)
AC
4 ~ 32VDC
48 V ~ 530 V
125 A
-
Quick Connect - 0.250" (6.3mm)
Hockey Puck
-
DP4R60D20
DP4RSC60E40B8H
SSR RELAY SPST-NO 40A 1-48V
Sensata-Crydom
0
In Stock
Check Lead Time
5 : ¥4,585.99000
Bulk
Bulk
Active
Chassis Mount
SPST-NO (1 Form A)
DC
18 ~ 32VDC
1 V ~ 48 V
40 A
7 mOhms
Screw Terminal
Hockey Puck
-
Showing
of 4

Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.