Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,106 In Stock | 1 : ¥44.86000 Cut Tape (CT) 3,500 : ¥25.69183 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC (RF) | 1.14VDC | 0 V ~ 40 V | 120 mA | 12.5 Ohms | SMD (SMT) Tab | 4-SMD (0.175", 4.45mm) | 4-SSOP | |||
19,495 In Stock | 1 : ¥95.36000 Cut Tape (CT) 1,000 : ¥55.60332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC (RF) | 1.14VDC | 0 V ~ 25 V | 150 mA | 7.5 Ohms | SMD (SMT) Tab | 4-SMD (0.071", 1.80mm) | 4-VSSOP |