Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
642 In Stock | 1 : ¥115.19000 Cut Tape (CT) 500 : ¥74.20550 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.64VDC | 0 V ~ 600 V | 600 mA | 2 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm) | 8-SMD | |||
3,718 In Stock | 1 : ¥172.47000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) x 4 | AC, DC (RF) | 1.14VDC | 0 V ~ 80 V | 70 mA | 15 Ohms | Gull Wing | 16-SOIC (0.173", 4.40mm Width) | 16-SOP | |||
1,701 In Stock | 1 : ¥97.68000 Cut Tape (CT) 500 : ¥61.03234 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 40 V | 120 mA | 14 Ohms | SMD (SMT) Tab | 4-SMD (0.096", 2.45mm) | 4-VSON |