Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,984 In Stock | 1 : ¥12.69000 Cut Tape (CT) 2,000 : ¥7.41106 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.2VDC | 0 V ~ 60 V | 75 mA | 10 Ohms | Gull Wing | 4-SOP (0.150", 3.81mm) | 4-SOP | |||
3,086 In Stock | 1 : ¥14.21000 Cut Tape (CT) 2,000 : ¥8.28294 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.2VDC | 0 V ~ 60 V | 400 mA | 2 Ohms | Gull Wing | 4-SOP (0.150", 3.81mm) | 4-SOP | |||
21,207 In Stock | 1 : ¥16.26000 Cut Tape (CT) 1,000 : ¥9.46608 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 60 V | 500 mA | 2.5 Ohms | Gull Wing | 4-SOP (0.173", 4.40mm) | 4-SOP | |||
10,071 In Stock | 1 : ¥16.89000 Cut Tape (CT) 1,000 : ¥9.87626 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 400 V | 100 mA | 35 Ohms | Gull Wing | 4-SOP (0.173", 4.40mm) | 4-SOP | |||
20,525 In Stock | 1 : ¥48.52000 Cut Tape (CT) 1,000 : ¥28.30458 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.14VDC | 0 V ~ 60 V | 500 mA | 2.5 Ohms | Gull Wing | 4-SMD, Gull Wing | 4-SOP | |||
7,568 In Stock | 1 : ¥48.52000 Tube | Tube | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.14VDC | 0 V ~ 60 V | 500 mA | 2.5 Ohms | Gull Wing | 4-SMD, Gull Wing | 4-SOP | |||
1,063 In Stock | 1 : ¥23.15000 Cut Tape (CT) 1,000 : ¥13.52062 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.14VDC | 0 V ~ 350 V | 120 mA | 25 Ohms | Gull Wing | 4-SOP (0.173", 4.40mm) | 4-SOP | |||
4,791 In Stock 1,000 Factory | 1 : ¥32.53000 Cut Tape (CT) 1,000 : ¥18.95075 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.14VDC | 0 V ~ 400 V | 100 mA | 50 Ohms | Gull Wing | 6-SOP (0.173", 4.40mm) | 6-SOP |