Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,229 In Stock | 1 : ¥14.30000 Cut Tape (CT) 1,000 : ¥8.33955 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 350 V | 120 mA | 25 Ohms | Gull Wing | 4-SOP (0.173", 4.40mm) | 4-SOP | |||
21,191 In Stock | 1 : ¥16.26000 Cut Tape (CT) 1,000 : ¥9.46608 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 60 V | 500 mA | 2.5 Ohms | Gull Wing | 4-SOP (0.173", 4.40mm) | 4-SOP | |||
8,498 In Stock 9,000 Factory | 1 : ¥50.49000 Cut Tape (CT) 1,000 : ¥29.44954 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 2.2 A | 150 mOhms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD |