Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,242 In Stock 2,500 Factory | 1 : ¥58.63000 Cut Tape (CT) 2,500 : ¥33.60418 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.33VDC | 0 V ~ 40 V | 1 A | 130 mOhms | Gull Wing | 4-SOP (0.173", 4.40mm) | 4-SOP | |||
0 In Stock Check Lead Time | 1 : ¥88.48000 Cut Tape (CT) 500 : ¥55.27506 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.33VDC | 0 V ~ 30 V | 4 A | 40 mOhms | Gull Wing | 6-SOP (0.173", 4.40mm) | 6-SOP |