Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
297 In Stock | 1 : ¥27.52000 Cut Tape (CT) 1,000 : ¥16.17420 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 600 V | 50 mA | 120 Ohms | Gull Wing | 4-SMD (0.300", 7.62mm) | 4-SMD | |||
1,217 In Stock | 1 : ¥89.01000 Cut Tape (CT) 1,000 : ¥51.93435 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.16VDC | 0 V ~ 60 V | 2 A | 180 mOhms | Gull Wing | 4-SMD (0.300", 7.62mm) | 4-SMD | |||
3,718 In Stock | 1 : ¥172.47000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) x 4 | AC, DC (RF) | 1.14VDC | 0 V ~ 80 V | 70 mA | 15 Ohms | Gull Wing | 16-SOIC (0.173", 4.40mm Width) | 16-SOP | |||
200 In Stock | 1 : ¥115.91000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.33VDC | 0 V ~ 100 V | 2 A | 200 mOhms | PC Pin | 6-DIP (0.300", 7.62mm) | 6-DIP |