Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,136 In Stock | 1 : ¥101.71000 Cut Tape (CT) 500 : ¥63.57770 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 60 V | 400 mA | 1.5 Ohms | SMD (SMT) Tab | 4-SMD (0.096", 2.45mm) | 4-VSON | |||
2,175 In Stock | 1 : ¥223.16000 Tube | Tube | Obsolete | Surface Mount | SPST-NO (1 Form A) x 4 | AC, DC (RF) | 1.3VDC | 0 V ~ 40 V | 160 mA | 1.25 Ohms | Gull Wing | 16-SOIC (0.173", 4.40mm Width) | 16-SOP |