Results: 0
Manufacturer
Altech CorporationAltran Magnetics, LLCAmphenol AnytekBright Toward Industrial Co., Ltd.Broadcom LimitedCarlo Gavazzi Inc.CELCelduc Inc.Cole HerseeComus InternationalConta-Clip, Inc.Coto Technology
Series
-*11-110/125A1-DC1-DCL1T220422121RS23
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Mounting Type
-Chassis MountChassis Mount or Panel MountChassis Mount, DIN RailDIN RailSocketableSurface MountThrough Hole
Circuit
3PST-NO (3 Form A)-DPST-NO (2 Form A)DPST-NO (2 Form A) x 2DPST-NO/NC (1 Form A and B)SPDT (1 Form C)SPST-NC (1 Form B)SPST-NC (1 Form B) x 2SPST-NO (1 Form A)SPST-NO (1 Form A) x 2SPST-NO (1 Form A) x 4SPST-NO (1 Form A), HybridSPST-NO + SPST-NC (1 Form A and B)
Output Type
-ACAC, DCAC, DC (RF)AC, Proportional ControlAC, Zero CrossDCDC, Current Limited
Voltage - Input
0 ~ 1.5VDC0 ~ 10VDC0 ~ 5VDC0 ~ 7VDC4mA ~ 20mA (Current Loop)0.8 ~ 3VDC0.9 ~ 1.5VDC1 ~ 1.5VDC1.1 ~ 1.4VDC1.1VDC1.13VDC1.14 ~ 1.5VDC
Voltage - Load
0 V ~ 5 V0 V ~ 15 V0 V ~ 18 V0 V ~ 20 V0 V ~ 22 V0 V ~ 24 V0 V ~ 25 V0 V ~ 30 V0 V ~ 32 V0 V ~ 35 V0 V ~ 38 V0 V ~ 40 V
Load Current
3 mA4.4 mA7.7 mA10 mA12 mA16 mA20 mA25 mA30 mA40 mA45 mA50 mA
On-State Resistance (Max)
1 mOhms2 mOhms3 mOhms3.3 mOhms3.5 mOhms4 mOhms4.5 mOhms4.8 mOhms5 mOhms5.6 mOhms5.8 mOhms6 mOhms
Termination Style
-Gull WingPC PinPlug InPlug In, 8 Pin (Octal)Plug In, Quick Connect - 0.187" (4.7mm)Quick Connect - 0.110"/0.250"Quick Connect - 0.187" (4.7mm)Quick Connect - 0.187"/0.250"Quick Connect - 0.250" (6.3mm)Quick Connect, DisconnectScrew TerminalScrew Terminal, Quick Connect - 0.250" (6.3mm)SMD (SMT) Tab
Operating Temperature
-55°C ~ 100°C-40°C ~ 100°C-40°C ~ 110°C-40°C ~ 125°C-40°C ~ 80°C-40°C ~ 85°C-30°C ~ 80°C-25°C ~ 60°C-20°C ~ 40°C-20°C ~ 60°C-20°C ~ 70°C-20°C ~ 85°C
Package / Case
4-DIP4-DIP (0.300", 7.62mm)4-DIP (0.400", 10.16mm)4-DIP Module4-LDFN4-SIP4-SIP Module4-SMD (0.071", 1.80mm)4-SMD (0.079", 2.00mm)4-SMD (0.083", 2.10mm)4-SMD (0.096", 2.45mm)4-SMD (0.098", 2.50mm)
Supplier Device Package
4-DIP4-Mini SIP4-S-VSON4-SIL4-SIP4-Small Flatlead4-SMD4-SMT4-SO4-SON4-SOP4-SOP (2.54mm)
Approval Agency
-CECE, CSACE, CSA, cURusCE, CSA, cURus, EAC, UKCACE, CSA, cURus, TUVCE, CSA, EAC, RCM, UKCA, UL, VDECE, CSA, EAC, RCM, UKCA, UR, VDECE, CSA, EAC, ULCE, CSA, GOST, ULCE, CSA, ULCE, cULus, DNV-GL, PRS, UKCA
Grade
-AutomotiveMilitary
Qualification
-AEC-Q100AEC-Q101AEC-Q102MIL-PRF-28750DMIL-R-28750C
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.