Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,987 In Stock | 1 : ¥44.59000 Cut Tape (CT) 1,000 : ¥26.03035 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 60 V | 2.5 A | 120 mOhms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | |||
1,075 In Stock | 1 : ¥63.63000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.3VDC | 0 V ~ 60 V | 1 A | 500 mOhms | Gull Wing | 4-SOP (0.173", 4.40mm) | 4-SO | |||
3,184 In Stock | 1 : ¥90.53000 Cut Tape (CT) 1,000 : ¥52.81887 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC (RF) | 1.14VDC | 0 V ~ 20 V | 180 mA | 4.5 Ohms | SMD (SMT) Tab | 4-SMD (0.071", 1.80mm) | 4-VSSOP | |||
398 In Stock | 1 : ¥95.35000 Cut Tape (CT) 1,000 : ¥55.59881 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC (RF) | 1.14VDC | 0 V ~ 40 V | 120 mA | 12.5 Ohms | SMD (SMT) Tab | 4-SMD (0.071", 1.80mm) | 4-VSSOP | |||
16,251 In Stock | 1 : ¥106.61000 Cut Tape (CT) 1,000 : ¥65.15453 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 30 V | 800 mA | 350 mOhms | SMD (SMT) Tab | 4-SMD (0.071", 1.80mm) | 4-VSSOP | |||
1,134 In Stock | 1 : ¥95.35000 Cut Tape (CT) 1,000 : ¥55.59881 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC (RF) | 1.14VDC | 0 V ~ 40 V | 120 mA | 12.5 Ohms | SMD (SMT) Tab | 4-SMD (0.071", 1.80mm) | 4-VSSOP | |||
0 In Stock Check Lead Time | 1 : ¥105.63000 Cut Tape (CT) 500 : ¥68.04920 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.22VDC | 0 V ~ 60 V | 3 A | 100 mOhms | SMD (SMT) Tab | 4-LDFN | S-VSON4T (3.4x2.1) |