Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
75 In Stock | 1 : ¥183.91000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC | 15 ~ 32VDC | 12 V ~ 280 V | 5 A | PC Pin | 4-SIP | 4-SIP | |||
58 In Stock | 1 : ¥304.46000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 15 ~ 32VDC | 12 V ~ 280 V | 25 A | PC Pin | 4-SIP | 4-SIP |